Descriptions of Grayhill 46-101 BLK provided by its distributors.
Pushbutton Switch, SPST, (on)-off, Momentary, Solder Terminal, Panel Mount-threaded
Pushbutton Switches Pushbtn Switch Spdt Bbm Black Btn
46 Series Momentary SPDT Butt Contact Solder Lug Pushbutton Switch
Switch Push Button N.O./N.C. SPDT Round Plunger 0.25A 220VAC Momentary Contact Solder Panel Mount
Round On-Mom SPDT -6.75(Dia) 250000Cycles 115V 250000Cycles 250mA SPDT , 11.1mm*11.1mm*24.21mm
SWITCH, PANEL, 1/4 A @ 115 VAC, SPDT, WIRE LEADED, 1000 MEGOHMS (MIN.)
Pushbutton Switch Black Polyethylene SPDT
Push Button Switch (N.O.-N.C.) Single Pole Double Throw Round Plunger 0.25 Amp 220 Volt AC Momentary Contact Solder Panel Mount
46-101 BLK, 46-101 Black, Grayhill miniature pushbutton switch, Single Pole/Double Throw break before make action, wiping contacts, ¼ amp, Button seal
SWITCH, PUSHBUTTON, SPDT, 250mA, 220V; Product Range:46 Series; Panel Cutout Diameter:6.8mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Plunger; Actuator / C
Switch, Pushbutton, Spdt, 250Ma, 220V; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:220V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:250Ma; Terminales Del Interruptor:Soldable |Grayhill 46-101 BLK