Grayhill 42D36-02-2-AJN

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
$ 84.473
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 42D36-02-2-AJN.

Farnell

Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+194%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rotary Switch, 5 Positions, Dp5T, On-On, Latched, 1A, 28Vdc, Solder Terminal, Single Shaft Type
ROTARY SWITCH, 30 DEG, # OF DECKS: 02, POLES/DECK: 2, POSITIONS/POLE: 05, CONTA
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC
ElectroswitchD7G0405N
SWITCH, ROTARY;4 POLES;2-5 POS.;2 SEC.;GLASS INS.;NON-SHORTING;2.25A;28VDC;SOLDER
ElectroswitchC1D0406N-A
Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
ElectroswitchD7C0405N
Switch Rotary 4P5T 5 Round Shaft Solder Lug 2.25A 115VAC 28VDC

Descriptions

Descriptions of Grayhill 42D36-02-2-AJN provided by its distributors.

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
SWITCH, 1.371 IN. + 0.046 IN. - 0.020 IN. L X 1 IN.+/-0.010 IN. DIA., 1 A, 2, 2
GRAYHILL 42D36-02-2-AJN .SWITCH, ROTARY, DP5T, 1A, 115V
Rotary Switch, 5 Positions, DP5T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded
Rotary Switch Standard adj stops
Rotary Switches ElectricalSwitch Rotary NotOver5Amp
Switch, Rotary, Dp5T, 1A, 115V; Rango De Producto:Serie 42; Ángulo De Tiro:36°; Contacto, Intensidad Ac Max:1A; Contacto, Intensidad Dc Max:1A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:115V; No. De Polos:2 Polos |Grayhill 42D36-02-2-AJN

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42D36-02-2-AJN .
  • 42D36-02-2-AJN.