Grayhill 42D36-02-1-AJN

Switch, 1 in. +/- 0.010 in. Dia., 1000 VAC, 1 A, 1, 2, 2 to 5, Rotary, Pc Mount
$ 79.025
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 42D36-02-1-AJN.

Farnell

Datasheet10 pages19 years ago
Datasheet10 pages18 years ago

Sager Electronics

Master Electronics

element14

Future Electronics

Inventory History

3 month trend:
+19.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ROTARY SWITCH, 36 DEG, # OF DECKS: 02, POLES/DECK: 1, POSITIONS/POLE: 10, CONTA
SWITCH, 1 IN. +/- 0.010 IN. DIA., 1000 VAC, 1 A, 1, 2, 2 TO 6, ROTARY, PC MOUNT
ROTARY SWITCH, 36 DEG, # OF DECKS: 02, POLES/DECK: 1, POSITIONS/POLE: 08, CONTA
ElectroswitchC7D0212N-30
Switch Rotary DP12T 12 Flatted Shaft Solder Lug 1A 125VAC 28VDC
ElectroswitchC7D0212N-30C
Switch Rotary DP12T 12 Flatted Shaft Solder Lug 1A 125VAC 28VDC

Descriptions

Descriptions of Grayhill 42D36-02-1-AJN provided by its distributors.

SWITCH, 1 IN. +/- 0.010 IN. DIA., 1000 VAC, 1 A, 1, 2, 2 TO 5, ROTARY, PC MOUNT
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Rotary Switches Rotary Switch Std Adjstble Stop 36deg
42 Series 2 Deck 10 Position 1 A Flatted Actuator Military SR04 Rotary Switch
SWITCH, ROTARY, SP10T, 1A, 115V; No. of; SWITCH, ROTARY, SP10T, 1A, 115V; No. of Poles:1; No. of Switch Positions:10; Angle of Throw:36°; Contact Current AC Max:1A; Contact Current DC Max:1A; Contact Voltage AC Max:115V; Contact Voltage DC Max:115V; Circuitry:SP10T

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42D36-02-1-AJN.