Grayhill 4001UL

Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded
$ 7.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 4001UL.

JRH Electronics

Datasheet1 page11 years ago

Sager Electronics

element14

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.30%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K Components8551TZQE2
Switch, PC-MNT, Pushbutton, 3A@120VAC OR 28VDC; SPST, OFF-MOM.
C&K Components8551MZQE2
Switch, PC-MNT, Pushbutton, 3A@120VAC OR 28VDC; SPST, OFF-MOM
SWITCH, P/B, SPST-CHANGEOVER, ON-MOM, SQ ACTUATOR, BLACK, COPPER/SILVER,3A,12VDC, SLDR
C&K Components8551MZQE3
Pushbutton Switch, straight, spst, off-(On),solder Terminal |C&k Components 8551MZQE3
Pushbutton Switch, SPST, Latched, 1.5A, 250VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPDT Square Button 3A 12VDC Momentary Contact Panel Mount Solder Lug

Descriptions

Descriptions of Grayhill 4001UL provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Round Plunger 3A 115VAC Momentary Contact Panel Mount Solder Lug
Pushbutton Switches PushBtn Switch SPST N.O. Red Btn UL
Switch Non-Lighted Pushbutton; 125V AC; Red; SPST
PUSH BUTTON SWITCH SPST-NO PANEL MOUNT MOMENTARY 220V AC, 4000 SERIES
Round OFF - (ON) SPST 6000Cycles 6000Cycles 3A , 20.32mm*20.32mm*30.56mm
SWITCH, PUSHBUTTON, SPST, 3A, 220V; Cont; SWITCH, PUSHBUTTON, SPST, 3A, 220V; Contact Configuration:SPST; Switch Operation:(On); Contact Voltage AC Nom:220V; Contact Current Max:3A; Actuator Style:Round; Switch Terminals:Solder; Actuator / Cap Color:Red
Switch, Pushbutton, Spst, 3A, 220V; Contacto, Configuración:Spst; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:220V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:3A; Terminales Del Interruptor:Soldable |Grayhill 4001UL

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4001-UL