Grayhill 34ADP31B1M2QT

Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
$ 5.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 34ADP31B1M2QT.

IHS

Datasheet6 pages10 years ago

Sager Electronics

Future Electronics

element14

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM5246AB
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2022SS2W13
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2022S2A2W40
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2022SS1W03
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON ON DPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads

Descriptions

Descriptions of Grayhill 34ADP31B1M2QT provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
34A Series Mini DPDT On-Off-On Through Hole Toggle Switch
Toggle Switch, DPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight
Switch, Toggle, Dpdt, 5A, 250V; Rango De Producto:Serie 34A; Contacto, Configuración:Dpdt; Interruptor, Operación:On-Off-On; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V |Grayhill 34ADP31B1M2QT
SWITCH, TOGGLE, DPDT, 5A, 250V; Contact; SWITCH, TOGGLE, DPDT, 5A, 250V; Contact Configuration:DPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Through Hole; Actuator Style:Bat

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON