Grayhill 34ADP11B1M2QT

Switch Toggle ON None ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
$ 5.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 34ADP11B1M2QT.

IHS

Datasheet6 pages10 years ago

Master Electronics

Farnell

Sager Electronics

element14

Inventory History

3 month trend:
-62.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesM2022S2A2W40
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2022SS1W03
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2T22S4A5W30
Switch Toggle ON None ON DPDT Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
APEM5246AB
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
APEM5249AB
Switch Toggle ON OFF ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of Grayhill 34ADP11B1M2QT provided by its distributors.

Switch Toggle ON None ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight
Toggle Switch; Miniature; SPDT; ON-NONE-ON; PC mount; RoHS Compliant
SWITCH, TOGGLE, DPDT, 5A, 250V; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 34A Series; Contact Current Max: 5A; Switch Mounting: Panel Mount; Contact Voltage AC Nom: 250V
Switch, Toggle, Dpdt, 5A, 250V; Rango De Producto:Serie 34A; Contacto, Configuración:Dpdt; Interruptor, Operación:On-On; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V |Grayhill 34ADP11B1M2QT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON