Grayhill 26GSD45-01-1-AJS

Mechanical Encoder Rotary Flat 0.056N.m Straight Gray 8PPR Through Hole PC Pin
$ 37.053
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 26GSD45-01-1-AJS.

Master Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.73%

CAD Models

Download Grayhill 26GSD45-01-1-AJS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-08-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Grayhill25LB45-Q
Mechanical Encoder Rotary Incremental Flat 0.042N.m Straight Quadrature Digital Square Wave 8PPR Through Hole PC Pin
Mechanical Encoder Rotary Flat 0.056N.m Straight BCD 8PPR Through Hole PC Pin
Digital Contacting Encoder,hazmat Rohs Compliant: Yes
Mechanical Encoder Rotary Incremental Plain with Slot 0.016N.m Straight Quadrature Digital Square Wave 24PPR Panel Mount PC Pin

Descriptions

Descriptions of Grayhill 26GSD45-01-1-AJS provided by its distributors.

Mechanical Encoder Rotary Flat 0.056N.m Straight Gray 8PPR Through Hole PC Pin
ENCODER, SEALED, 45&DEG, GRAY, 1 DECK, 8 POSITIONS, ADJUSTABLE STOPS, 26GSD45-01PAJS
ENCODER, SEALED, 45 DEGREE, GRAY, 1 DECK, 8 POSITION, ADJUSTABLE STOP, 26 SERIES
ENCODER MECH GRY COD VERT PC PIN
ROTARY ENCODER MECHANICAL 8PPR
Rotary Encoder, Mechanical, Absolute; Encoder Technology:Mechanical; Encoder Type:Absolute; Encoder Resolution:8Ppr; No. Of Detents:-; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Gray Code; Ip Rating:- Rohs Compliant: Yes |Grayhill 26GSD45-01-1-AJS

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON