What’s new: Find the right parts faster with our redesigned experience

Learn more

Grayhill 25LB45-Q

Mechanical Encoder Rotary Incremental Flat 0.042N.m Straight Quadrature Digital Square Wave 8PPR Through Hole PC Pin
$ 18.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 25LB45-Q.

Sager Electronics

Datasheet2 pages15 years ago
Datasheet2 pages6 years ago

Master Electronics

element14

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Grayhill 25LB45-Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Digital Contacting Encoder,hazmat Rohs Compliant: Yes
Mechanical Encoder Rotary Incremental Plain with Slot 0.016N.m Straight Quadrature Digital Square Wave 24PPR Panel Mount PC Pin

Descriptions

Descriptions of Grayhill 25LB45-Q provided by its distributors.

Mechanical Encoder Rotary Incremental Flat 0.042N.m Straight Quadrature Digital Square Wave 8PPR Through Hole PC Pin
MECHANICAL ROTARY ENCODER WITH A 6.35 MM FLAT SHAFT, PANEL MOUNT
Mechanical Encoder; Encoder Resolution:8CPR; Contact Current:250mA; Encoder Output:Quadrature; Encoder Type:Mechanical; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Operating Temperature Range:-65°C to +85°C
Mechanical Encoder; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:8Cpr; No. Of Detents:8 Detents; Orientation:Vertical; Push Switch:-; Encoder Output:Quadrature; Product Range:25L Series; Ip Rating:- Rohs Compliant: Yes |Grayhill 25LB45-Q

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LB45Q