Grayhill 25LB11-Q

Mechanical Rotary Encoder With A 6.35 Mm Flat Shaft, Panel Mount
$ 18.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 25LB11-Q.

Sager Electronics

Datasheet2 pages15 years ago
Datasheet2 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

INCREMENTAL QUADRATURE ROTARY ENCODER 120RPM 24 PPR IP40
INCREMENTAL QUADRATURE ROTARY ENCODER 120RPM 24 PPR IP40
Incremental Encoder 24 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 60RPM
Grayhill25LB10-Q
Mechanical Encoder Rotary Incremental Flat 0.042N.m Straight Quadrature Digital Square Wave 36PPR Through Hole PC Pin
Grayhill25LB15-Q
25L Series 24PPR Panel PCB Through Hole Mechanical Rotary Encoder

Descriptions

Descriptions of Grayhill 25LB11-Q provided by its distributors.

MECHANICAL ROTARY ENCODER WITH A 6.35 MM FLAT SHAFT, PANEL MOUNT
Encoder Black 11.25deg quadrature 32 position
Mechanical Encoder Rotary Incremental Flat 0.042N.m Straight Quadrature Digital Square Wave 32PPR Through Hole PC Pin
Encoders Encoder Black 11.25deg 32Pos
ROTARY ENCODER MECHANICAL 32PPR
Mechanical Encoder; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:32Cpr; No. Of Detents:32 Detents; Orientation:Vertical; Push Switch:-; Encoder Output:Quadrature; Product Range:25L Series; Ip Rating:- Rohs Compliant: Yes |Grayhill 25LB11-Q

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LB11Q