Bourns PEC11R-4225F-S0024

Incremental Encoder 24 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 60RPM
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PEC11R-4225F-S0024.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages12 years ago

Burklin Elektronik

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.07%

CAD Models

Download Bourns PEC11R-4225F-S0024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2013-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Incremental Encoder 24 PPR 2 Bit Quadrature 5VDC at 1 mA IP40 PCB Mount 100RPM
Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
Mechanical Encoder Rotary Incremental Flat 2.83oz-in Straight Gray Digital Square Wave Through Hole PC Pins 24

Descriptions

Descriptions of Bourns PEC11R-4225F-S0024 provided by its distributors.

Incremental Encoder 24 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 60RPM
12 mm Incremental Encoder 2-Bit Quadrature 5-Pin
Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Incremental encoder, 5 V, impulses 24, PEC11R-4225F-S0024
ENCODER, INCREMENTAL, 2CH, 60RPM; Supply Voltage Min: -; Supply Voltage Max: 5VDC; No. of Channels: 2Channels; Rotational Speed Max: 60rpm; Product Range: PEC11R Series; SVHC: Lead (15-Jan-2019); Encoder Resolution: 24CPR; No.
Incremental Encoder, 2Ch, 60Rpm; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:24Ppr; No. Of Detents:24 Detents; Orientation:Vertical; Push Switch:With Momentary Push Switch; Encoder Output:Quadrature Rohs Compliant: Yes |Bourns, Inc. PEC11R-4225F-S0024
Type = Incremental / Encoder Output Type = Quadrature / Revolution Speed min-1 = 60 / Encoder Resolution = 24 PPR / Number of Detents = 24 / Channels = 2 / Shaft Diameter mm = 6 / Operating Voltage Max. V = 5 / Shaft Type = Flat / Housing Material = Metal / Series = PEC11R Series / Mounting Type = Panel Mount / Termination Type = PCB Pins / Protection Rating = IP40 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.