Grayhill 19101-10UL

Switch Rotary SP10T 10 Flatted Shaft Faston 15A 220VAC 120VDC
$ 63.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 19101-10UL.

Farnell

Datasheet1 page11 years ago
Datasheet1 page22 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-35.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsA11005RNCQ
Switch Rotary N.O./N.C. SP10T 10 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11003RNCQ
Switch Rotary N.O./N.C. SP10T 10 Flatted Shaft PC Pins 2.5A 125VAC 125VDC
C&K ComponentsA11005RNCQF
Switch Rotary N.O./N.C. SP10T 10 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
Grayhill19001-10UL
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 15A 220VAC 120VDC
Grayhill19101-08UL
Switch Rotary SP8T 8 Flatted Shaft Faston 15A 220VAC 120VDC
Grayhill19101-09UL
SWITCH;ROTARY;SP;9 POSITION;1 DECK;1 POLE/DECK;FIXED;NON-SHORTING;15A;120VAC;QC

Descriptions

Descriptions of Grayhill 19101-10UL provided by its distributors.

Switch Rotary SP10T 10 Flatted Shaft Faston 15A 220VAC 120VDC
Rotary Switch, 10 Positions, SPST, Latched, 1A, 120VDC, Quick Connect Terminal, Shaft Type Actuator, Panel Mount-threaded
SWITCH, ROTARY, SP10T, 15A, 120V; No. of Switch Positions: 10 Position; No. of Poles: 1 Pole; Angle of Throw: 30°; Contact Current AC Max: 15A; Contact Voltage AC Max: 120V; Product Range: 19 Series; Illumi 14M6646
Switch, Rotary, Sp10T, 15A, 120V; Rango De Producto:Serie 19; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:15A; Contacto, Intensidad Dc Max:1A; Contacto, Tensión Ac Max:120V; Contacto, Tensión Dc Max:120V; No. De Polos:1 Polos |Grayhill 19101-10UL

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON