What’s new: Find the right parts faster with our redesigned experience

Learn more

Grayhill 19001-10UL

Switch Rotary SP10T 10 Flatted Shaft Solder Lug 15A 220VAC 120VDC
$ 58.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 19001-10UL.

IHS

Datasheet1 page12 years ago

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-2.35%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Grayhill19001-09UL
Rotary Switch,straight,sp9T,number Of Positions:9,solder Terminal,rotary Shaft
Grayhill19001-07UL
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 01, POSITIONS/POLE: 07, CONT
Grayhill19001-11UL
Switch Rotary SP11T 11 Flatted Shaft Solder Lug 15A 220VAC 120VDC
ElectroswitchC7D0112N-30C
Rotary Switch, 12 Positions, Circular, 1A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount

Descriptions

Descriptions of Grayhill 19001-10UL provided by its distributors.

Switch Rotary SP10T 10 Flatted Shaft Solder Lug 15A 220VAC 120VDC
Rotary Switch, Solder terminals, 10 positions, UL
Rotary Switch, 10 Positions, SPST, Latched, 1A, 120VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
GRAYHILL 19001-10ULSWITCH, ROTARY, SP10T, 15A, 120V
Rotary Sw, Grayhill 19001-10Ul; |Grayhill 19001-10UL
SP10T fixed 1 120V 120V Not short circuit(BBM) welding mounting,panel mount 50.8mm(Length)*50.8mm(height)
SWITCH, ROTARY, SP10T, 15A, 120V; No. of; SWITCH, ROTARY, SP10T, 15A, 120V; No. of Switch Positions: 10 Position; No. of Poles: 1 Pole; Angle of Throw: 30°; Contact Current AC Max: 15A; Contact Voltage AC Max: 120V; Product Range: 19 Series; Illumination: Non Illuminated

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19001-10UL.