Grayhill 19101-03UL

Rotary Switch, # Of Decks: 1, Poles/deck: 1, Positions/pole: 3, Contact Type: N
$ 50.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 19101-03UL.

IHS

Datasheet1 page11 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-1.02%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsA11215RNCQ
Switch, Rotary, PC Terminal, 2.5A@125VAC; 350MA@250VDC, SP, 12 PositionS
C&K ComponentsA10305RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA10303RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Grayhill19001-03UL
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 15A 220VAC 120VDC
ROTARY SWITCH, SP3T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 03, CONTA

Descriptions

Descriptions of Grayhill 19101-03UL provided by its distributors.

ROTARY SWITCH, # OF DECKS: 1, POLES/DECK: 1, POSITIONS/POLE: 3, CONTACT TYPE: N
Switch Rotary SP3T 3 Flatted Shaft Faston 15A 220VAC 120VDC
Rotary Switches Rotary Switch Faston Terminals 3 Pos UL
Rotary Switch, 3 Positions, SPST, Latched, 1A, 120VDC, Quick Connect Terminal, Shaft Type Actuator, Panel Mount-threaded
SWITCH, ROTARY, SP3T, 15A, 120V; No. of Switch Positions: 3 Position; No. of Poles: 1 Pole; Angle of Throw: 30°; Contact Current AC Max: 15A; Contact Voltage AC Max: 120V; Product Range: 19 Series; Illumination: Non Illuminated
Switch, Rotary, Sp3T, 15A, 120V; Rango De Producto:Serie 19; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:15A; Contacto, Intensidad Dc Max:1A; Contacto, Tensión Ac Max:120V; Contacto, Tensión Dc Max:120V; No. De Polos:1 Polos |Grayhill 19101-03UL

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON