Grayhill 10-09

Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded
$ 11.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 10-09.

IHS

Datasheet1 page11 years ago

Farnell

element14

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.86%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components8531MZQE2
Pushbutton Switch SPST-NO OFF-(ON) 1A 120VAC 28VDC Rear Panel Mount
Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
C&K Components8533MZQE2
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K ComponentsTP11SHZQE
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
APEM302ZQE
Switch Push Button N.O. SPST Round Plunger 3A 125VAC 28VDC Solder Lug Panel Mount
Pushbutton Switch 300 Rohs Compliant: Yes |Apem 301T1ZQE2

Descriptions

Descriptions of Grayhill 10-09 provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Round Plunger 1A 220VAC Momentary Contact Panel Mount Solder Lug
PUSHBUTTON, PANEL MOUNT, 1 A AT 115 VAC, SPST, 25 MILLIOHMS, 1000 MEGOHMS (MIN.)
Pushbutton Switches PushBtn Switch SPST N.O. Black Btn
- SPST-NO 1000000Cycles 115V 100000Cycles 1A(AC) 20.32mm*20.32mm*30.56mm
SWITCH, PUSHBUTTON, SPST, 1A, 220V; Product Range:10 Series; Panel Cutout Diameter:-; Contact Configuration:SPST; Switch Operation:Momentary; Pushbutton Actuator Style:Round Plunger; Actuator / Cap Co 14M6603
Switch, Pushbutton, Spst, 1A, 220V; Contacto, Configuración:Spst; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:220V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:1A; Terminales Del Interruptor:Soldable |Grayhill 10-09

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-09.