Gowanda SMB3528-1

Ferrite Bead, 1 Function(s), 9.5A
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gowanda SMB3528-1.

IHS

Datasheet1 page4 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.52
$ 1.531
Stock
0
2,300
Authorized Distributors
3
5
Impedance
400 Ω
385 Ω
Test Frequency
-
100 MHz
Current Rating
9.5 A
9.5 A
DC Resistance (DCR)
5 mΩ
5 mΩ
Number of Lines
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Gowanda SMB3528-1 provided by its distributors.

Ferrite Bead, 1 Function(s), 9.5A
FERRITE BEAD 385 OHM NONSTD 1LN
HIGH IMPEDANCE UNFILTERED FILTER BEAD

Manufacturer Aliases

Gowanda has several brands around the world that distributors may use as alternate names. Gowanda may also be known as the following names:

  • GOWANDA ELECTRONICS
  • GOWAND
  • GOWANDA ELECTRONICS CORP
  • GOWANDA GEC LLC
  • GOWANDA ELEC
  • iNRCORE - Gowanda
  • Gowanda Electronics Corporation
  • GOWANDA ELE
  • Gowanda-BTI
  • GOWANDA ELECTRONIC
  • GOWANDA BTI LLC