Good-Ark SMBJ51CA

51V 600W 7.3A 82.4V 56.7V SMB(DO-214AA) 2.41MM
$ 0.079

Price and Stock

Inventory History

3 month trend:
-35.05%

CAD Models

Download Good-Ark SMBJ51CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.069
$ 0.069
Stock
31,640
211,076
211,076
Authorized Distributors
2
6
6
Capacitance
-
-
-
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMB
SMB
Voltage Rating (DC)
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Height - Seated (Max)
-
-
-

Descriptions

Descriptions of Good-Ark SMBJ51CA provided by its distributors.

51V 600W 7.3A 82.4V 56.7V SMB(DO-214AA) 2.41mm
TVS Diode Single Bi-Dir 51V 600W 2-Pin SMB
TVS DIODE 51VWM 82.4VC DO214AA

Manufacturer Aliases

Good-Ark has several brands around the world that distributors may use as alternate names. Good-Ark may also be known as the following names:

  • Good-Ark Semiconductor
  • Good-Ark Electronics
  • Suzhou Good-Ark Elec
  • GOOD-ARK ELECTRONICS CO LTD
  • Suzhou Good-Ark Electronics Co Ltd
  • GOOD-ARK(solid technetium)
  • ARK
  • Baldwin