Good-Ark SMBJ5.0CA

TVS Diode Single Bi-Dir 5V 600W 2-Pin SMB
$ 0.046

Price and Stock

Inventory History

3 month trend:
+103%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.072
$ 0.072
Stock
19,872
2,130,053
2,130,053
Authorized Distributors
4
6
6
Capacitance
-
-
-
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMB
SMB
Voltage Rating (DC)
-
5 V
5 V
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Height - Seated (Max)
-
-
-

Descriptions

Descriptions of Good-Ark SMBJ5.0CA provided by its distributors.

TVS Diode Single Bi-Dir 5V 600W 2-Pin SMB
TVS DIODE 5VWM 9.2VC DO214AA

Manufacturer Aliases

Good-Ark has several brands around the world that distributors may use as alternate names. Good-Ark may also be known as the following names:

  • Good-Ark Semiconductor
  • Good-Ark Electronics
  • Suzhou Good-Ark Elec
  • GOOD-ARK ELECTRONICS CO LTD
  • Suzhou Good-Ark Electronics Co Ltd
  • GOOD-ARK(solid technetium)
  • ARK
  • Baldwin