Good-Ark SMBJ5.0A

5V 600W 65.2A 9.2V 6.4V SMB(DO-214AA) 2.41MM
$ 0.079

Price and Stock

Inventory History

3 month trend:
-3.98%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.159
$ 0.159
Stock
38,824
9,686,110
9,686,110
Authorized Distributors
2
6
6
Capacitance
-
4 nF
4 nF
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMB
SMB
Voltage Rating (DC)
-
5 V
5 V
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Height - Seated (Max)
-
-
-

Descriptions

Descriptions of Good-Ark SMBJ5.0A provided by its distributors.

5V 600W 65.2A 9.2V 6.4V SMB(DO-214AA) 2.41mm
TVS Diode Single Uni-Dir 5V 600W 2-Pin SMB
TVS DIODE 5VWM 9.2VC DO214AA

Manufacturer Aliases

Good-Ark has several brands around the world that distributors may use as alternate names. Good-Ark may also be known as the following names:

  • Good-Ark Semiconductor
  • Good-Ark Electronics
  • Suzhou Good-Ark Elec
  • GOOD-ARK ELECTRONICS CO LTD
  • Suzhou Good-Ark Electronics Co Ltd
  • GOOD-ARK(solid technetium)
  • ARK
  • Baldwin