Good-Ark SMBJ100CA

TVS Diode Single Bi-Dir 100V 600W 2-Pin SMB
$ 0.079

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.079
$ 35.34
Stock
18,245
27,786
Authorized Distributors
3
6
Capacitance
-
-
Mount
-
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
-
-
Tolerance
-
-
Temperature Coefficient
-
-
Height - Seated (Max)
-
-

Descriptions

Descriptions of Good-Ark SMBJ100CA provided by its distributors.

TVS Diode Single Bi-Dir 100V 600W 2-Pin SMB
TVS DIODE 100VWM 162VC DO214AA

Manufacturer Aliases

Good-Ark has several brands around the world that distributors may use as alternate names. Good-Ark may also be known as the following names:

  • Good-Ark Semiconductor
  • Good-Ark Electronics
  • Suzhou Good-Ark Elec
  • GOOD-ARK ELECTRONICS CO LTD
  • Suzhou Good-Ark Electronics Co Ltd
  • GOOD-ARK(solid technetium)
  • ARK
  • Baldwin