Good-Ark SMAJ15A

15V 400W 16.4A 24.4V 16.7V DO-214-AC 2.05MM
$ 0.058

Price and Stock

Inventory History

3 month trend:
-4.45%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.077
$ 0.077
Stock
32,285
2,733,318
2,733,318
Authorized Distributors
3
6
6
Capacitance
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
-
15 V
15 V
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Height - Seated (Max)
-
-
-

Descriptions

Descriptions of Good-Ark SMAJ15A provided by its distributors.

15V 400W 16.4A 24.4V 16.7V DO-214-AC 2.05mm
TVS Diode Single Uni-Dir 15V 400W 2-Pin SMA

Manufacturer Aliases

Good-Ark has several brands around the world that distributors may use as alternate names. Good-Ark may also be known as the following names:

  • Good-Ark Semiconductor
  • Good-Ark Electronics
  • Suzhou Good-Ark Elec
  • GOOD-ARK ELECTRONICS CO LTD
  • Suzhou Good-Ark Electronics Co Ltd
  • GOOD-ARK(solid technetium)
  • ARK
  • Baldwin