Glenair MWDM2L-21TSM

Conn Micro D-Subminiature SKT 21 POS 1.27mm Solder Cup ST Panel Mount 21 Terminal 1 Port
$ 287.016
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MWDM2L-21TSM.

IHS

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-0.50%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolL77TWC21WA4S
Combination Layout D Sub Connector, TW Hybrid D Sub series, DC-21WA4, Receptacle, 21 Contacts
Conn D-Subminiature SKT 21 POS 2.54mm Solder Cup ST Panel Mount 21 Terminal 1 Port
ITT / CannonMDM-21SCBRM7
Connector,D-Shell,PCB Mnt,PLUG,21 Contacts,SKT,0.05 Pitch,PC TAIL Terminal,#2-56
ITT / CannonMDM-21SSM7
Conn Micro D-Subminiature SKT 21 POS Solder Pot ST Panel Mount 21 Terminal 1 Port
ITT / CannonMDM-21SSF
D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .09
D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Hole .096, Receptacle

Descriptions

Descriptions of Glenair MWDM2L-21TSM provided by its distributors.

Conn Micro D-Subminiature SKT 21 POS 1.27mm Solder Cup ST Panel Mount 21 Terminal 1 Port
D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .096
Micro-D D-Sub Connectors 2 Aluminum 3A
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
CONN MICRO-D RCPT 21POS PNL MNT
Micro-D Sub Conn, Rcpt, 21Pos/Solder Cup; D Sub Connector Type:Micro D; Gender:Receptacle; Product Range:Mwdm Series; No. Of Contacts:21Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup; Contact Material:Copper Alloy Rohs Compliant: No |Glenair MWDM2L-21TSM

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MWDM2L21TSM