Glenair MWDM2L-15PSB

D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096
$ 164.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MWDM2L-15PSB.

IHS

Datasheet2 pages12 years ago

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-27.07%

Alternate Parts

Price @ 1000
$ 164.06
$ 192.999
Stock
19,848
956
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
15
15
Number of Rows
2
2
Mount
Cable
Cable
Termination
Through Hole
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

15 Position Female Through-Hole Vertical D-Sub Connector
171 Series 15 Position Solder Contact Socket D-Sub Connector
Conn D-Sub F 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle
Amphenol164A10329X
D-Sub Standard Straight Recp 15 Socket - Solder Cup Tin - 4-40 UNC Threaded Insert
Amphenol164A12979X
D-Sub Standard Angle Recp 15 Socket - Solder - RA .370 PCB Clip/4-40 UNC Threaded Ins"

Descriptions

Descriptions of Glenair MWDM2L-15PSB provided by its distributors.

D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096
Conn Micro D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
CONNECTOR Micro-D, 37 Pins, solder, Jackscrew "S"
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Male Pins,Plug 2 15pin Aluminum Alloy,Nickel Plated 3A
CONN MICRO-D PLUG 15POS PNL MNT
MICRO-D CONNECTORS - MICRO-D CONNECTORS
D112 - RECTANGULAR MICRO MINIATURE
Micro D-Sub Conn, Plug, 15Pos, Panel; D Sub Connector Type:Micro D; Gender:Plug; Product Range:Mwdm; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder Cup; Connector Mounting:Cable Mount, Panel Mount Rohs Compliant: Yes |Glenair MWDM2L-15PSB

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MWDM2L15PSB