Glenair MS3181-8NA

Military MIL-DTL-26482 Non-RoHS Compliant 2004 MIL-DTL-26482 Connector Cap (Cover), Protective
$ 164.751
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MS3181-8NA.

IHS

Datasheet1 page12 years ago

_legacy Avnet

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 164.751
$ 164.751
$ 164.751
Stock
1,947
1,174
1,174
Authorized Distributors
6
6
6

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Glenair MS3181-8NA provided by its distributors.

Military MIL-DTL-26482 Non-RoHS Compliant 2004 MIL-DTL-26482 Connector Cap (Cover), Protective
Connector Accessories Protective Receptacle Cover Straight Aluminum Black Anodize
Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 8
26482 DUST CAP RECPT SZ 8 ANODIZED | Glenair MS3181-8NA
RECEPTACLE PROTECTIVE CAP ALUMINIUM ALLO
PROTECTIVE COVERS - PROTECTIVE COVERS
RECEPTACLE PROTECTIVE CAP ALUMINIUM ALLO; RECEPTACLE PROTECTIVE CAP ALUMINIUM ALLOY; Accessory Type:Dust Cap; For Use With:MIL-C-26482 Series I and II Bayonet Circular Connector Jam Nut Receptacles; Connector Shell Size:8; Connector Body Material:Thermoplastic

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS31818NA