Glenair MS3181-20NA

Military MIL-DTL-26482 Non-RoHS Compliant 2004 MIL-DTL-26482 Connector Cap (Cover), Protective
$ 190.861
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MS3181-20NA.

IHS

Datasheet1 page12 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-1.37%

Alternate Parts

Price @ 1000
$ 190.861
$ 29.31
$ 29.31
Stock
1,403
26,432
26,432
Authorized Distributors
6
6
6

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Glenair MS3181-20NA provided by its distributors.

Military MIL-DTL-26482 Non-RoHS Compliant 2004 MIL-DTL-26482 Connector Cap (Cover), Protective
Connector Accessories Protective Receptacle Cover Straight Aluminum Black Anodize
Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 20
26482 DUST CAP RECPT SZ 20 ANODIZED | Glenair MS3181-20NA
RECEPTACLE PROTECTIVE CAP ALUMINIUM ALLO
Connector Accessory, Cover Item
PROTECTIVE COVERS - PROTECTIVE COVERS
Receptacle Protective Cap Aluminium Alloy; Accessory Type:Dust Cap; For Use With:Circular Connector Jam Nut Receptacles, Shell Size 20; Connector Body Material:Aluminium Alloy Body; Product Range:Dust Caps For Mil-C-26482 Series Rohs Compliant: No |Glenair MS3181-20NA.

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3181-20NA.