Glenair MS3181-12CA

Connector Accessories Protective Receptacle Cover Straight Aluminum Black Anodize
$ 130.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MS3181-12CA.

_legacy Avnet

Datasheet1 page21 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.98%

Alternate Parts

Price @ 1000
$ 130.85
$ 10.522
$ 10.522
Stock
1,009
60,127
60,127
Authorized Distributors
6
6
6

Descriptions

Descriptions of Glenair MS3181-12CA provided by its distributors.

Connector Accessories Protective Receptacle Cover Straight Aluminum Black Anodize
Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 12
26482 DUST CAP RECPT SZ 12 ANODIZED | Glenair MS3181-12CA
Military MIL-DTL-26482 Non-RoHS Compliant 2004 Straight Connector Cap (Cover), Protective 175C 14.3mm
Connector Accessory, Cover Item, Aluminum Alloy
PROTECTIVE COVERS - PROTECTIVE COVERS
Receptacle Protective Cap Aluminum Alloy; Accessory Type:Dust Cap; For Use With:Mil-C-26482, Series I Circular Connector Receptacles; Connector Body Material:Thermoplastic Body; Product Range:- Rohs Compliant: Na |Glenair MS3181-12CA

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3181-12CA.