Glenair MS3181-12C

Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 12
$ 156.614
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MS3181-12C.

element14 APAC

Datasheet1 page13 years ago

_legacy Avnet

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.13%

Alternate Parts

Price @ 1000
$ 156.614
$ 10.522
$ 10.522
Stock
2,148
59,811
59,811
Authorized Distributors
6
6
6

Descriptions

Descriptions of Glenair MS3181-12C provided by its distributors.

Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 12
Connector Accessories Protective Receptacle Cover Straight Cadmium
CONNECTOR ACCESSORY, #12 PT RECPT CAP
PROTECTIVE COVERS - PROTECTIVE COVERS
RECEPTACLE PROTECTIVE CAP ALUMINIUM ALLOY; ACCESSORY TYPE:DUST CAP; FOR USE WITH:CIRCULAR CONNECTOR WALL RECEPTACLES, SHELL SIZE 12; CONNECTOR BODY MATERIAL:ALUMINIUM ALLOY BODY; PRODUCT RANGE:DUST CAPS FOR MIL-C-26482 SERIES ROHS COMPLIANT: NO

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3181-12C.