Glenair MS3180-22CA

Military MIL-DTL-26482 Non-RoHS Compliant 2004 MIL-DTL-26482 Connector Cap (Cover), Protective
$ 147.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MS3180-22CA.

IHS

Datasheet1 page12 years ago
Datasheet5 pages13 years ago

Arrow Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 147.439
$ 26.266
$ 26.266
Stock
12,226
39,103
39,103
Authorized Distributors
6
6
6

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Glenair MS3180-22CA provided by its distributors.

Military MIL-DTL-26482 Non-RoHS Compliant 2004 MIL-DTL-26482 Connector Cap (Cover), Protective
Connector Accessories Protective Plug Cover Straight Aluminum Black Anodize
CONNECTOR ACCESSORY, PLUG PROTECTION CAP, PT-SERIES, SASH CHAIN, SIZE 22,ANODIZE
Connector Accessories Protective Plug Cover Anodize Finish Shell Size 22
Connector Accessory, Cover Item, Aluminum
PROTECTIVE COVERS - PROTECTIVE COVERS
Connector |Glenair MS3180-22CA
PLUG PROTECTIVE CAP, ALUMINIUM ALLOY; Ac; PLUG PROTECTIVE CAP, ALUMINUM ALLOY; Accessory Type:Dust Cap; For Use With:MIL-C-26482, Series I Circular Connector Plugs; Connector Shell Size:22; Connector Body Material:Thermoplastic; Body Plating:Anodized

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS318022CA