Glenair MS25043-20DA

Connector Accessories Protective Receptacle Cover Black Anodize Finish Shell Size 20D
$ 96.608
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MS25043-20DA.

IHS

Datasheet1 page12 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 96.608
$ 10.297
$ 10.297
Stock
12,377
52,366
52,366
Authorized Distributors
6
6
6

Supply Chain

Country of OriginUSA
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Glenair MS25043-20DA provided by its distributors.

Connector Accessories Protective Receptacle Cover Black Anodize Finish Shell Size 20D
MIL-DTL-5015 Non-RoHS Compliant 2005 MIL-DTL-5015 Connector Cap (Cover)
5015 RECPT DUST CAP SZ 20 BLACK ANODIZED | Glenair MS25043-20DA
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Connector Accessory, Cover Item
PROTECTIVE COVERS - PROTECTIVE COVERS
RCPT COVER SHELL SIZE 20 ANODIZE
Protective Cover, Size 20, Alum Alloy; Accessory Type:Protective Cover; For Use With:Mil-Dtl-5015 Series Circular Receptacle Connectors; Connector Body Material:Aluminum Alloy Body; Product Range:- Rohs Compliant: Yes |Glenair MS25043-20DA

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS2504320DA