Glenair MS25042-20DA

Connector Accessories Protective Plug Cover Black Anodize Finish Shell Size 20D
$ 80.94
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MS25042-20DA.

Electro Sonic

Datasheet1 page13 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.18%

Alternate Parts

Price @ 1000
$ 80.94
$ 8.29
$ 8.29
Stock
23,065
95,984
95,984
Authorized Distributors
6
6
6

Descriptions

Descriptions of Glenair MS25042-20DA provided by its distributors.

Connector Accessories Protective Plug Cover Black Anodize Finish Shell Size 20D
MIL-DTL-5015 Non-RoHS Compliant 2006 Straight Connector Cap (Cover) 21.4mm
5015 PLUG DUST CAP SZ 20 BLACK ANODIZED | Glenair MS25042-20DA
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
PLUG PROTECTIVE CAP, ALUMINIUM ALLOY
PLUG PROTECTIVE CAP, ALUMINUM ALLOY; Acc; PLUG PROTECTIVE CAP, ALUMINUM ALLOY; Accessory Type:Dust Cap; For Use With:MIL-DTL-5015 Threaded Circular Connector Plugs; Connector Shell Size:20; Connector Body Material:Aluminium; Body Plating:Anodized

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS25042-20DA.