Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S
CIRCULAR STRAIN RELIEF, SIZE 11 ALUMINIU; CIRCULAR STRAIN RELIEF, SIZE 11 ALUMINIUM; Series:MIL-DTL-38999 Series III & IV; For Use With:MIL-DTL-38999 Series III & IV Circular Connectors; Connector Shell Size:11; Strain Relief Material:Aluminium; Cable Diameter Max:5.9mm