Glenair M85049/38-15W

Circular Connector Clamp, Straight, Non Self Locking, 15, 11.61 mm, Aluminium
$ 117.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M85049/38-15W.

IHS

Datasheet1 page12 years ago

element14 APAC

Arrow Electronics

Newark

Inventory History

3 month trend:
-12.50%

Supply Chain

Country of OriginUSA
Introduction Date2012-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3106A-12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Glenair M85049/38-15W provided by its distributors.

Circular Connector Clamp, Straight, Non Self Locking, 15, 11.61 mm, Aluminium
Strain Relief Backshell 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
M85049/38-15W Rohs Compliant: No |Glenair M85049/38-15W
Connector Accessory, Strain Relief, Aluminium Alloy
CONNECTOR ADAPTERS, G/A 38999 15 STR GRN
CONN CABLE CLAMP SZ 15 M22 OLIVE
METAL CONNECTOR BACKSHELL; Connector Shell Size: 15; Cable Diameter Max: 11.6mm; Strain Relief Material: Aluminium; Product Range: MIL-DTL-38999 Series III & IV; Fo; Available until stocks are exhausted Alternative available
Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M850493815W