Glenair M85049/38-13W

Military SAE AS85049 Non-RoHS Compliant 2005 Cadmium Nickel Connector Cable Clamp 8.3mm
$ 101.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M85049/38-13W.

IHS

Datasheet1 page12 years ago

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+30.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-18-12S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3106A-18-10P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Glenair M85049/38-13W provided by its distributors.

Military SAE AS85049 Non-RoHS Compliant 2005 Cadmium Nickel Connector Cable Clamp 8.3mm
Circular Connector Clamp, Straight, Non Self Locking, 13, 8.33 mm, Aluminium
Strain Relief Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
Connector Accessory, Strain Relief, Aluminium Alloy
CONNECTOR ADAPTERS, G/A 38999 13 CBL CLP
Circular Connector Strain Relief
CONN CABLE CLAMP SZ 13 M18 OLIVE
METAL CONNECTOR BACKSHELL; Connector Shell Size: 13; Cable Diameter Max: 8.3mm; Strain Relief Material: Aluminium; Product Range: -; For Use With: MIL-DTL-38999 Series III and IV Connectors; Cable Exit Angle: 180°
Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/38-13W.