Glenair M83513/29-G01NP

Conn Micro D-Subminiature PIN 51 POS 2.54mm Solder ST Thru-Hole 51 Terminal 1 Port
$ 715.647
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/29-G01NP.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 715.647
$ 715.647
Stock
628
630
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
51
51
Number of Rows
5
5
Mount
Through Hole
-
Termination
Solder
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / CannonMDM-51PBSP
D Type Connector, 51 ContactS, Male, 0.1 Inch Pitch, Solder Terminal, No 2-56, Receptacle
ITT / CannonMDM-51PCBR
D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Receptacle
ITT / CannonMDM-51PCBRP
D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug
D Microminiature Connector, 51 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Locking, Plug
D Microminiature Connector, 51 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Locking, Plug
D Microminiature Connector, 51 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Glenair M83513/29-G01NP provided by its distributors.

Conn Micro D-Subminiature PIN 51 POS 2.54mm Solder ST Thru-Hole 51 Terminal 1 Port
D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, Plug
Connectors,D-Sub MIL Spec Connectors 3 Aluminum 3A
CONN MICRO-D PLG 51POS VERT SLDR
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/29G01NP