Glenair M83513/19-D03PW

Conn Micro D-Subminiature SKT 25 POS 2.54mm Solder RA Thru-Hole 25 Terminal 1 Port
$ 916.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/19-D03PW.

IHS

Datasheet4 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-6.67%

CAD Models

Download Glenair M83513/19-D03PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 916.037
$ 438.498
Stock
738
725
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, Locking
D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, #4-40
D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle
Conn Micro D-Subminiature SKT 25 POS 2.54mm Solder ST Thru-Hole 25 Terminal 1 Port
D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Glenair M83513/19-D03PW provided by its distributors.

Conn Micro D-Subminiature SKT 25 POS 2.54mm Solder RA Thru-Hole 25 Terminal 1 Port
Connectors,D-Sub MIL Spec Connectors 2 Stainless Steel 3A
D Microminiature Connector, 25 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
CONN MICRO-D PLUG 25POS R/A SLDR
M83513/19-D03pw Rohs Compliant: No
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/19-D03PW.
  • M83513/19D03PW
  • M83513/19D03PW.