Glenair M83513/13-B03NP

Conn Micro D-Subminiature SKT 15 POS 2.54mm Solder RA Thru-Hole 15 Terminal 1 Port
$ 340.785

Inventory History

3 month trend:
-14.29%

CAD Models

Download Glenair M83513/13-B03NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 340.785
$ 340.785
Stock
22,888
657
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
15
15
Number of Rows
2
3
Mount
Through Hole
-
Contact Plating
Gold
Gold
Housing Material
-
Aluminium
Connector Type
-
Micro-D
Current Rating
3 A
3 A
Number of Contacts
15
-
Contact Material
Bronze
Aluminium, Bronze

Related Parts

15 Position Female Through-Hole Vertical D-Sub Connector
171 Series 15 Position Solder Contact Socket D-Sub Connector
Conn D-Sub F 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port
Conn Micro D-Subminiature SKT 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port
Conn Micro D-Subminiature SKT 15 POS 2.54mm Solder ST Thru-Hole 15 Terminal 1 Port
Conn Micro D-Subminiature SKT 15 POS 2.54mm Solder ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/13-B03NP provided by its distributors.

Conn Micro D-Subminiature SKT 15 POS 2.54mm Solder RA Thru-Hole 15 Terminal 1 Port
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/13B03NP