Glenair M83513/13-B02NN

D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle
$ 317.666
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/13-B02NN.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Glenair M83513/13-B02NN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 317.666
$ 91.601
Stock
25,231
12,924
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
15
15
Number of Rows
3
3
Mount
Through Hole
-
Termination
Through Hole
Crimp
Contact Plating
Gold
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-07-08
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

15 Position Female Through-Hole Vertical D-Sub Connector
Conn D-Sub F 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port
171 Series 15 Position Solder Contact Socket D-Sub Connector
Conn Micro D-Subminiature SKT 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port
Conn Micro D-Subminiature SKT 15 POS 2.54mm Solder ST Thru-Hole 15 Terminal 1 Port
Conn Micro D-Subminiature SKT 15 POS 2.54mm Solder RA Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/13-B02NN provided by its distributors.

D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle
Conn Micro D-Subminiature SKT 15 POS 2.54mm Solder RA Thru-Hole 15 Terminal 1 Port
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
CONN MICRO-D PLUG 15POS R/A SLDR
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/13-B02NN.
  • M83513/13B02NN