Glenair M83513/12-H02CP

Conn Micro D-Subminiature PIN 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port
$ 1,202.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/12-H02CP.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Glenair M83513/12-H02CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,202.109
$ 1,202.109
$ 1,202.109
Stock
1,343
1,169
1,169
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
100
100
100
Number of Rows
8
8
8
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Conn Micro D-Subminiature PIN 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port
Conn Micro D-Subminiature PIN 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port
TE Connectivity5749084-9
Conn D-Subminiature PIN 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port Tube
ITT / CannonMDM-100PCBR
D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Receptacle
ITT / CannonMDM-100PCBRP
D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal
ITT / CannonMDM-100PCBRM17
Conn Micro D-Subminiature PIN 100 POS Solder RA Thru-Hole 100 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/12-H02CP provided by its distributors.

Conn Micro D-Subminiature PIN 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port
D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, Plug
Connectors,D-Sub MIL Spec Connectors 4 Aluminum 3A
CONN MICRO-D RCPT 100P R/A SLDR
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/12H02CP