Glenair M83513/10-B03CP

Conn Micro D-Subminiature PIN 15 POS 2.54mm Solder RA Thru-Hole 15 Terminal 1 Port
$ 321.492
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/10-B03CP.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Glenair M83513/10-B03CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 321.492
$ 321.492
Stock
1,318
1,118
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
15
15
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity5747872-8
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity1-5747872-6
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
ITT / CannonDAM-15P
Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09652616713
Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/10-B03CP provided by its distributors.

Conn Micro D-Subminiature PIN 15 POS 2.54mm Solder RA Thru-Hole 15 Terminal 1 Port
D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, Plug
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
CONN MICRO-D RCPT 15POS R/A SLDR
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/10B03CP