Glenair M83513/04-H13N

Pre-Wired Crimp Terminated, Metal Shell Connector Straight body
$ 1,907.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/04-H13N.

IHS

Datasheet2 pages5 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1,907.4
$ 2,544.625
$ 2,544.625
Stock
25,297
647
647
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
100
100
100
Number of Rows
4
4
4
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Descriptions

Descriptions of Glenair M83513/04-H13N provided by its distributors.

Pre-Wired Crimp Terminated, Metal Shell Connector Straight body
Cable Assembly Hook-up Wire 1.82m 26AWG 100 POS D-Sub SKT Crimp
D-Sub MIL Spec Connectors MICRO D SKT 100CNT 78"TEFLON WIRE
D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .15, Receptacle
Connectors,D-Sub MIL Spec Connectors 4 Aluminum 3A
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/04H13N