Glenair M83513/04-G02P

Conn Micro D-Subminiature SKT 51 POS 1.27mm Crimp ST Panel Mount 51 Terminal 1 Port
$ 1,172.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/04-G02P.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1,172.933
$ 673.25
$ 673.25
Stock
984
1,085
1,085
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
51
51
51
Number of Rows
3
3
3
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Glenair M83513/04-G02P provided by its distributors.

Conn Micro D-Subminiature SKT 51 POS 1.27mm Crimp ST Panel Mount 51 Terminal 1 Port
Cable Assembly Insulated Hook-up Wire 0.914m 26AWG 51POS Micro D-Sub RCP
Connectors,D-Sub MIL Spec Connectors 3 Stainless Steel 3A
D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/04G02P