Glenair M83513/04-F15C

Conn Micro D-Subminiature SKT 37 POS 1.27mm Crimp ST Panel Mount 37 Terminal 1 Port
$ 946.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/04-F15C.

IHS

Datasheet2 pages5 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 946.513
$ 946.513
$ 946.513
Stock
637
911
911
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
37
37
37
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 3 days ago)

Descriptions

Descriptions of Glenair M83513/04-F15C provided by its distributors.

Conn Micro D-Subminiature SKT 37 POS 1.27mm Crimp ST Panel Mount 37 Terminal 1 Port
Cable Assembly Hook-up Wire 1.82m 26AWG 37 POS D-Sub SKT Crimp
D-Sub MIL Spec Connectors MICRO DCON SKT 37CNT 72"TEFZEL WIRE
D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH