Glenair M83513/04-C11N

Conn Micro D-Subminiature SKT 21 POS 1.27mm Crimp ST Panel Mount 21 Terminal 1 Port
$ 234.135
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/04-C11N.

IHS

Datasheet2 pages5 years ago

JRH Electronics

Inventory History

3 month trend:
-10.26%

Alternate Parts

Price @ 1000
$ 234.135
$ 94.14
$ 94.14
Stock
842
537
537
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
21
21
21
Number of Rows
2
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Glenair M83513/04-C11N provided by its distributors.

Conn Micro D-Subminiature SKT 21 POS 1.27mm Crimp ST Panel Mount 21 Terminal 1 Port
Cable Assembly Insulated Hook-up Wire 0.457m 26AWG 21POS Micro D-Sub RCP
CABLE ASSY, MICRO D RCPT-FREE END, 18"; Connector to Connector: Micro-D Receptacle to Free End; No. of Positions: 21Positions; Cable Length - Imperial: 18"; Cable Length - Metric: 457mm; Jacket Color: Mult 98AH4330
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/04-C11N.
  • M83513/04C11N
  • M8351304-C11N
  • M8351304C11N