Glenair M83513/04-B05C

Cable Assembly Single Strand Uninsulated Wire 0.0127m 25AWG 15POS Micro D-Sub RCP
$ 214.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/04-B05C.

IHS

Datasheet2 pages5 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 214.925
$ 221.08
$ 221.08
Stock
598
949
949
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
15
15
15
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 3 days ago)

Descriptions

Descriptions of Glenair M83513/04-B05C provided by its distributors.

Cable Assembly Single Strand Uninsulated Wire 0.0127m 25AWG 15POS Micro D-Sub RCP
D-Sub MIL Spec Connectors MICRO DCON SKT 15CNT .5"SNGL STRND WIRE
Pre-Wired Crimp Terminated, Metal Shell Connector Straight body
D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .094, Receptacle
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/04B05C