Glenair M83513/04-A11C

Conn Micro D-Subminiature SKT 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port
$ 233.805
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/04-A11C.

IHS

Datasheet2 pages5 years ago

Newark

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-3.45%

Alternate Parts

Price @ 1000
$ 233.805
$ 60.65
$ 60.65
Stock
758
1,555
1,555
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
9
9
9
Number of Rows
2
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Glenair M83513/04-A11C provided by its distributors.

Conn Micro D-Subminiature SKT 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port
Cable Assembly Hook-up Wire 0.45m 26AWG 9 POS D-Sub SKT Crimp
D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle
Micro D-Sub,Not Included 2 Aluminum 3A 460mm
MICRO-D CONNECTORS - MICRO-D CONNECTORS
Cable Assy, Micro D Rcpt-Free End, 18"; Connector To Connector:Micro-D Receptacle To Free End; No. Of Positions:9Positions; Cable Length - Imperial:18"; Cable Length - Metric:457Mm; Jacket Color:Multi-Colored Rohs Compliant: No |Glenair M83513/04-A11C
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8351304A11C