Glenair M83513/03-F11N

D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Hole .094, Plug
$ 418.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/03-F11N.

IHS

Datasheet2 pages5 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-4.88%

Alternate Parts

Price @ 1000
$ 418.62
$ 454.959
$ 454.959
Stock
688
1,014
1,014
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
37
37
37
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Glenair M83513/03-F11N provided by its distributors.

D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Hole .094, Plug
Conn Micro-D PIN 37 POS 1.27mm Crimp ST Panel Mount 37 Terminal 1 Port
Cable Assembly Hook-up Wire 0.45m 26AWG 37 POS D-Sub PIN Crimp
D-Sub MIL Spec Connectors MICRO DCON PIN 37CNT 18"TEFZEL WIRE
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8351303-F11N
  • M8351303F11N