Glenair M83513/03-C14N

Conn Micro D-Subminiature PIN 21 POS 1.27mm Crimp ST Panel Mount 21 Terminal 1 Port
$ 773.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/03-C14N.

IHS

Datasheet2 pages5 years ago

JRH Electronics

Inventory History

3 month trend:
-5.49%

Alternate Parts

Price @ 1000
$ 773.228
$ 485.988
$ 485.988
Stock
720
706
706
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
21
21
21
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Glenair M83513/03-C14N provided by its distributors.

Conn Micro D-Subminiature PIN 21 POS 1.27mm Crimp ST Panel Mount 21 Terminal 1 Port
D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Hole .094, Plug
Cable Assembly Hook-up Wire 1.82m 26AWG 21 POS D-Sub PIN Crimp
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
MICRO-D CONNECTORS - MICRO-D CONNECTORS
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/03C14N
  • M8351303C14N