Glenair IPT0218-RJ45-1F7

Power Products - Blq - 26482 Connectors Rohs Compliant: Yes |Glenair IPT0218-RJ45-1F7
$ 191.329
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair IPT0218-RJ45-1F7.

element14 APAC

Datasheet6 pages10 years ago

Inventory History

3 month trend:
+300%

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
TE Connectivity216000-2
TE Connectivity 216000-2 AMP Connector Ethernet Modular Female Unshrouded
TE Connectivity1776186-1
CPC Series 45 Ethernet Non-Shielded Circular Plastic Socket Connector
TE Connectivity / AMP1546877-1
Industrial Ethernet Circular Sealed RJ45 Connectors RECEPTACLE KIT UNSHEILDED
Ethernet Cables / Networking Cables PANEL MTG RECEPTACLEB RJ-45 PUNCHDOWN

Descriptions

Descriptions of Glenair IPT0218-RJ45-1F7 provided by its distributors.

Power Products - Blq - 26482 Connectors Rohs Compliant: Yes |Glenair IPT0218-RJ45-1F7
Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port
Glenair IPT0218-RJ45-1F7 RJ45コネクタ
SEALED ENET, RJ45, RCPT, 8POS, FLANGE; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6; IP Rati; Available until stocks are exhausted

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH