Glenair D38999/33W15R

Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium
$ 190.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair D38999/33W15R.

IHS

Datasheet1 page12 years ago
Datasheet6 pages14 years ago

RS (Formerly Allied Electronics)

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+223%

Alternate Parts

Price @ 1000
$ 190.802
$ 11.598
$ 11.598
Stock
1,426
24,114
24,114
Authorized Distributors
6
6
6

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2004-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Glenair D38999/33W15R provided by its distributors.

Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium
MIL-DTL-38999 Non-RoHS Compliant 2004 Straight Connector Cap (Cover) 23mm
38999 III RECPT DUST CAP SZ 15 CAD O/D | Glenair D38999/33W15R
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Connector Accessory, Cover Item, Aluminum Alloy
PROTECTIVE COVERS - PROTECTIVE COVERS
RCPT COVER SHLL SIZE 15 ALUMINUM
Receptacle Protective Cap, Aluminium; Accessory Type:Dust Cap; For Use With:Mil-Dtl-38999 Series Iii Circular Connector Flanged Receptacles, Shell Size 15; Connector Body Material:Aluminium Body Rohs Compliant: No |Glenair D38999/33W15R.

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/33W 15R
  • D38999/33W15R.