PLUG PROTECTIVE CAP, ALUMINUM; Series:D3; PLUG PROTECTIVE CAP, ALUMINUM; Series:D38999; Accessory Type:Dust Cap; For Use With:MIL-C-38999 Series III Circular Connector Plugs; Connector Shell Size:21; Connector Body Material:Aluminium; Leaded Process Compatible:No