Glenair D38999/32W17N

MIL-DTL-38999 Non-RoHS Compliant 2004 Straight Connector Cap (Cover) 175C 30mm
$ 202.355
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair D38999/32W17N.

IHS

Datasheet1 page12 years ago

element14 APAC

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 202.355
$ 14.82
$ 14.82
Stock
882
13,509
13,509
Authorized Distributors
6
6
6

Supply Chain

Country of OriginUSA
Introduction Date2004-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Glenair D38999/32W17N provided by its distributors.

MIL-DTL-38999 Non-RoHS Compliant 2004 Straight Connector Cap (Cover) 175C 30mm
Dust Cover Aluminum Olive Drab Cadmium for D38999/32 Series Plugs
38999 III PLUG DUST CAP SZ 17 CAD O/D | Glenair D38999/32W17N
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
Connector Accessory, Cover Item, Aluminum Alloy
PROTECTIVE COVERS - PROTECTIVE COVERS
PLUG COVER SHLL SIZE 17 ALUMINUM
DUST CAP; Accessory Type: Dust Cap; For Use With: MIL-DTL-38999 Series III Circular Connector Plugs, Shell Size 17; Connector Body Material: Aluminium Body; Product Range: -; Material: Aluminium
Plug Protective Cap, Aluminium; Tipo De Accesorio:Tapa Antipolvo; Para Usar Con:Mil-Dtl-38999 Series Iii Circular Connector Plugs, Shell Size 17; Material Del Cuerpo Del Conector:Aluminio |Glenair D38999/32W17N

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899932W17N